-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2770
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloyrohs Compliant: No |Harwin M80-8970401 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.5600 | Buy Now |
DISTI #
M80-8970401-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD PCB Min Qty: 987 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4809 | Buy Now |
DISTI #
855-M80-8970401
|
Mouser Electronics | Power to the Board 4 POS SIL FEMALE VERT TIN/LEAD RoHS: Not Compliant | 0 |
|
$2.3000 / $2.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8970401
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8970401
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARISED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.204 inch | |
Body Length | 0.439 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M80-8970401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8970401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-6140401 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Harwin | M80-8970401 vs M80-6140401 |
B5741-104-F-N-0 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Harwin | M80-8970401 vs B5741-104-F-N-0 |
M80-6140445 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, | Harwin | M80-8970401 vs M80-6140445 |
M80-8940401 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, | Harwin | M80-8970401 vs M80-8940401 |
M80-89404T6 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, | Harwin | M80-8970401 vs M80-89404T6 |
M80-8400445 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8970401 vs M80-8400445 |
B5741-104-F-N-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Harwin | M80-8970401 vs B5741-104-F-N-2 |