Part Details for M80-F150210-100-402 by Harwin
Overview of M80-F150210-100-402 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-F150210-100-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0823
|
Newark | Cable Assy, 10Pos, Plug-Rcpt, 100Mm, Connector To Connector:Wire To Board Plug To Wire To Board Receptacle, No. Of Positions:10Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:100Mm, Wire Gauge:- Rohs Compliant: Yes |Harwin M80-F150210-100-402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$85.4200 | Buy Now |
DISTI #
952-M80-F150210-100-402-ND
|
DigiKey | FPC ASSY 1.25MM 10POS M-F 100MM Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-M80F150210100402
|
Mouser Electronics | Rectangular Cable Assemblies DATAMATE FLEX PCB ASSY M/F RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66234231
|
Verical | Data Mate PCB Assembly Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$111.4632 / $122.9065 | Buy Now |
DISTI #
M80-F150210-100-402
|
TTI | Rectangular Cable Assemblies DATAMATE FLEX PCB ASSY M/F pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |