Part Details for M80-FC22068FC-0150L by Harwin
Overview of M80-FC22068FC-0150L by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FC22068FC-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0458
|
Newark | 13+13 Pos. Female Dil 24Awg Cable Assembly, 150Mm, Single-End, 101Lok Rohs Compliant: Yes |Harwin M80-FC22068FC-0150L Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5300 / $105.9700 | Buy Now |
DISTI #
855-M80FC22068FC150L
|
Mouser Electronics | Rectangular Cable Assemblies 2X10 FML J-TEK SNGL WITH 101LOK RoHS: Compliant | 0 |
|
$74.4100 / $92.3400 | Order Now |
Part Details for M80-FC22068FC-0150L
M80-FC22068FC-0150L CAD Models
M80-FC22068FC-0150L Part Data Attributes:
|
M80-FC22068FC-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-FC22068FC-0150L
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 5.61 inch | |
Terminal Pitch | 0.079 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |