Part Details for M80-FC305F1-04-0150L by Harwin
Overview of M80-FC305F1-04-0150L by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FC305F1-04-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1797
|
Newark | Cable Assy, Wtb Rcpt-Free End, 4P, Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:4Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Harwin M80-FC305F1-04-0150L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6700 / $48.7000 | Buy Now |
DISTI #
952-3971-ND
|
DigiKey | CBL ASS RG178 FMALE 150MM 4POS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.4674 / $57.6600 | Buy Now |
DISTI #
855-M80FC305F14150L
|
Mouser Electronics | Rectangular Cable Assemblies SINGLE-ENDED 4P FML COAX CBL ASSMBLY RoHS: Compliant | 83 |
|
$46.0200 / $57.6500 | Buy Now |
DISTI #
3225822
|
element14 Asia-Pacific | CABLE ASSY, WTB RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.0623 / $57.1607 | Buy Now |
DISTI #
3225822
|
Farnell | CABLE ASSY, WTB RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$42.9529 / $53.3027 | Buy Now |
Part Details for M80-FC305F1-04-0150L
M80-FC305F1-04-0150L CAD Models
M80-FC305F1-04-0150L Part Data Attributes:
|
M80-FC305F1-04-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-FC305F1-04-0150L
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |