Part Details for M80-FC305F1-06-0450L by Harwin
Overview of M80-FC305F1-06-0450L by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FC305F1-06-0450L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0478
|
Newark | 6 Pos. Female Sil Rg178 Cable Assembly, 450Mm, Single-End, Jackscrews |Harwin M80-FC305F1-06-0450L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9500 / $116.1900 | Buy Now |
DISTI #
952-3988-ND
|
DigiKey | CBL ASS RG178 FMALE 450MM 6POS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
91 In Stock |
|
$87.8511 / $109.0100 | Buy Now |
DISTI #
855-M80-FC305F16450L
|
Mouser Electronics | Rectangular Cable Assemblies COAX 50 F/L CA 06 450MM RG178 RoHS: Compliant | 0 |
|
$87.8300 | Order Now |
DISTI #
3225833
|
element14 Asia-Pacific | CABLE ASSY, WTB RCPT-FREE END, 450MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.9517 / $116.5788 | Buy Now |
DISTI #
3225833
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$87.0863 / $108.0603 | Buy Now |
Part Details for M80-FC305F1-06-0450L
M80-FC305F1-06-0450L CAD Models
M80-FC305F1-06-0450L Part Data Attributes:
|
M80-FC305F1-06-0450L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-FC305F1-06-0450L
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |