There are no models available for this part yet.
Overview of M80-FC325F1-02-0150L by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M80-FC325F1-02-0150L by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AH0489
|
Newark | Female Power Single Ended (12 Awg) Rohs Compliant: Yes |Harwin M80-FC325F1-02-0150L RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
34AH1460
|
Newark | Cable Assy, Wtb Rcpt-Free End, 150Mm, No. Of Positions:2Ways, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:Datamate M80 Series, Jacket Colour:White Rohs Compliant: Yes |Harwin M80-FC325F1-02-0150L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3600 / $55.7700 | Buy Now | |
DISTI #
855-M80FC325F102150L
|
Mouser Electronics | Rectangular Cable Assemblies 1X2 FML POWER SINGLE 12 AWG RoHS: Compliant | 43 |
|
$47.6200 / $59.0900 | Buy Now |
CAD Models for M80-FC325F1-02-0150L by Harwin
Part Data Attributes for M80-FC325F1-02-0150L by Harwin
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Harwin
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
BRASS
|
JESD-609 Code
|
e4
|