Part Details for M80-FC325F1-06-0150L by Harwin
Overview of M80-FC325F1-06-0150L by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FC325F1-06-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1462
|
Newark | Cable Assy, Wtb Rcpt-Free End, 150Mm, No. Of Positions:6Ways, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:Datamate M80 Series, Jacket Colour:White Rohs Compliant: Yes |Harwin M80-FC325F1-06-0150L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$91.0700 / $119.1400 | Buy Now |
DISTI #
952-M80-FC325F1-06-0150L-ND
|
DigiKey | CBL DATAMATE PWR FMALE 6POS 150M Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6620 | Buy Now |
DISTI #
855-M80FC325F106150L
|
Mouser Electronics | Rectangular Cable Assemblies 1X6 FML POWER SINGLE 12 AWG RoHS: Compliant | 3 |
|
$110.5800 / $129.6400 | Buy Now |
DISTI #
3225843
|
element14 Asia-Pacific | CABLE ASSY, WTB RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$137.0562 | Buy Now |
DISTI #
3225843
|
Farnell | CABLE ASSY, WTB RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 2 |
|
$116.4778 / $144.7039 | Buy Now |
Part Details for M80-FC325F1-06-0150L
M80-FC325F1-06-0150L CAD Models
M80-FC325F1-06-0150L Part Data Attributes:
|
M80-FC325F1-06-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-FC325F1-06-0150L
Harwin
Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |