Part Details for M8134-HC-12P2 by TE Connectivity
Overview of M8134-HC-12P2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8134-HC-12P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8134-HC-12P2-ND
|
DigiKey | CONN PIN RCPT .035-.045 SOLDER Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-M8134-HC-12P2
|
Mouser Electronics | IC & Component Sockets M8134-HC-12P2 CONTACT AU PLT. RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
000000000000367897
|
Sager | IC & Component Sockets M8134-HC-12P2 CONTACT AU PLT. | 0 |
|
Buy Now |
Part Details for M8134-HC-12P2
M8134-HC-12P2 CAD Models
M8134-HC-12P2 Part Data Attributes
|
M8134-HC-12P2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M8134-HC-12P2
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |