Part Details for M81714/3-DA1 by Amphenol PCD
Overview of M81714/3-DA1 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/3-DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2889
|
Newark | Feedback Module, Socket, 8Pos, 16Awg, No. Of Contacts:8Contacts, Module Body Material:Pei (Polyetherimide) Body, Contact Gender:Socket, Contact Size:16, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Pcd M81714/3-DA1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70346906
|
RS | Series I, Size 16, Class D, Terminal Junction Module, with contacts | Amphenol Pcd M81714/3-DA1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7500 / $37.1900 | RFQ |
DISTI #
PCMM81714/3-DA1
|
Heilind Electronics | TERMINAL JUNCTION MODULE COMM PART # TJM116901 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | RECTANGULAR CONNECTOR, 8 CONTACT(S) | 1 |
|
$200.0000 | Buy Now |
DISTI #
PCMM81714/3-DA1
|
Interstate Connecting Components | TERMINAL JUNCTION MODULE COMM PART # TJM116901 | 0 |
|
Buy Now |