Part Details for M81714/3-DA1 by DME Interconnect
Overview of M81714/3-DA1 by DME Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for M81714/3-DA1
M81714/3-DA1 CAD Models
M81714/3-DA1 Part Data Attributes:
|
M81714/3-DA1
DME Interconnect
Buy Now
Datasheet
|
Compare Parts:
M81714/3-DA1
DME Interconnect
Rectangular Connector, 8 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DME ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-T-81714 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Total Number of Contacts | 8 |