Part Details for M81714/60-16-02 by Amphenol Corporation
Overview of M81714/60-16-02 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/60-16-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTANGULAR CONNECTOR | 1 |
|
$22.2820 | Buy Now |
Part Details for M81714/60-16-02
M81714/60-16-02 CAD Models
M81714/60-16-02 Part Data Attributes:
|
M81714/60-16-02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M81714/60-16-02
Amphenol Corporation
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |