Part Details for M81714/60-16-03 by TE Connectivity / Deutsch
Overview of M81714/60-16-03 by TE Connectivity / Deutsch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/60-16-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Junction Module - Socket (Female) - Contact Size 16 - Module Capacity 6 - 13A - 20 to 16 AWG - DIN Rail. |
3 In Stock |
|
$50.8100 / $74.3900 | Buy Now |