Part Details for M81714/63-20S by TE Connectivity
Overview of M81714/63-20S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/63-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1104-ND
|
DigiKey | CONN GRND BLOCK SZ20 Min Qty: 1 Lead time: 25 Weeks Container: Bag |
119 In Stock |
|
$66.6000 | Buy Now |
DISTI #
571-M81714/63-20S
|
Mouser Electronics | Socket Junction Modules MODULE ASSY RoHS: Compliant | 175 |
|
$58.4600 / $72.5400 | Buy Now |
DISTI #
DCHM81714/63-20S
|
Heilind Electronics | YCTJ720E01BC017000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Ground Block - Contact Size 20 - Module Capacity 12. RoHS: Compliant |
35 In Stock 100 On Order |
|
$56.7500 / $72.1800 | Buy Now |
DISTI #
M81714/63-20S
|
TTI | Socket Junction Modules MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 621 In Stock |
|
$57.8800 / $67.2200 | Buy Now |
DISTI #
DCHM81714/63-20S
|
Interstate Connecting Components | YCTJ720E01BC017000 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Ground Block - Contact Size 20 - Module Capacity 12. RoHS: Compliant |
35 In Stock 100 On Order |
|
$56.7500 / $72.1800 | Buy Now |