Part Details for M81714/63-22F by TE Connectivity
Overview of M81714/63-22F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M81714/63-22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M81714/63-22F
|
Mouser Electronics | Socket Junction Modules SIZE 22 1 CONT RoHS: Compliant | 103 |
|
$57.4700 / $69.0500 | Buy Now |
|
Onlinecomponents.com | Connector Ground Block - 20 Contacts - Contact Size 22 - 5A. RoHS: Compliant |
8 In Stock 100 On Order |
|
$54.6800 / $69.4000 | Buy Now |
DISTI #
69124218
|
Verical | Conn Terminal Junction SKT 20 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 7 |
|
$86.0009 / $87.0765 | Buy Now |
DISTI #
M81714/63-22F
|
TTI | Socket Junction Modules SIZE 22 1 CONT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$56.7900 / $69.0500 | Buy Now |
|
Master Electronics | Connector Ground Block - 20 Contacts - Contact Size 22 - 5A. RoHS: Compliant |
8 In Stock 100 On Order |
|
$54.6800 / $69.4000 | Buy Now |
Part Details for M81714/63-22F
M81714/63-22F CAD Models
M81714/63-22F Part Data Attributes
|
M81714/63-22F
TE Connectivity
Buy Now
|
Compare Parts:
M81714/63-22F
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |