-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0104
|
Newark | 12 X 3-Row Female 22Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M83-LFD1F1N36-0000-000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 / $38.2400 | Buy Now |
DISTI #
M83-LFD1F1N36-0000-000-ND
|
DigiKey | CONN RCPT 36POS CRIMP 22AWG GOLD Min Qty: 48 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.8800 | Buy Now |
DISTI #
855-M83LFD1F1N360000
|
Mouser Electronics | Headers & Wire Housings 3 ROW FEMALE CRIMP ASSY 36 WAY RoHS: Compliant | 15 |
|
$32.4200 / $41.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LFD1F1N36-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFD1F1N36-0000-000
Harwin
Board Connector, 36 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.314 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.457 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M83-LFD1F1N36-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LFD1F1N36-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83-LFT1M1N36-0000-000 | Board Connector, 36 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | M83-LFD1F1N36-0000-000 vs M83-LFT1M1N36-0000-000 |
204-3-036-0-HTF-LS0 | Board Connector, 36 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | M83-LFD1F1N36-0000-000 vs 204-3-036-0-HTF-LS0 |
50767-A387G | Board Connector, 387 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | M83-LFD1F1N36-0000-000 vs 50767-A387G |
AWH60A-0226 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | M83-LFD1F1N36-0000-000 vs AWH60A-0226 |
AWH60A-0236 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | M83-LFD1F1N36-0000-000 vs AWH60A-0236 |
855-83-036-20-001101 | Board Connector, 36 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M83-LFD1F1N36-0000-000 vs 855-83-036-20-001101 |
50767-A387G | Board Connector, 387 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | M83-LFD1F1N36-0000-000 vs 50767-A387G |
M80-7083605A | Board Connector, 36 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Harwin | M83-LFD1F1N36-0000-000 vs M80-7083605A |
855-87-036-20-001101 | Board Connector, 36 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M83-LFD1F1N36-0000-000 vs 855-87-036-20-001101 |
AWH60A-0206 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | M83-LFD1F1N36-0000-000 vs AWH60A-0206 |