-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W5074
|
Newark | 32 X 3-Row Female 22Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M83-LFD1F1N96-0000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$13.4200 | Buy Now |
DISTI #
855-M83LFD1F1N960000
|
Mouser Electronics | Headers & Wire Housings 3 ROW CRIMP FEMALE ASSY 96 WAY RoHS: Compliant | 18 |
|
$53.7600 / $64.4200 | Buy Now |
DISTI #
46531929
|
Verical | Conn Datamate F 96 POS 2mm Crimp ST Cable Mount Tray Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$17.8433 / $18.4866 | Buy Now |
DISTI #
M83-LFD1F1N96-0000-000
|
Avnet Abacus | Conn Datamate Receptacle 96 POS 2mm Crimp ST Cable Mount Tray (Alt: M83-LFD1F1N96-0000-000) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LFD1F1N96-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFD1F1N96-0000-000
Harwin
Board Connector, 96 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.314 inch | |
Body Depth | 0.415 inch | |
Body Length | 3.031 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M83-LFD1F1N96-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LFD1F1N96-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83-LFT1M1N96-0000-000 | Board Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | M83-LFD1F1N96-0000-000 vs M83-LFT1M1N96-0000-000 |
SP2-042-H220/1-55/1B | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | M83-LFD1F1N96-0000-000 vs SP2-042-H220/1-55/1B |
SP2-042-H220/2-55/1B | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | M83-LFD1F1N96-0000-000 vs SP2-042-H220/2-55/1B |
40-3011-927 | HEADER CONNECTOR,HYBRID,RECEPT,108+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M83-LFD1F1N96-0000-000 vs 40-3011-927 |
SP2-042-H220/0-55/1A | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | M83-LFD1F1N96-0000-000 vs SP2-042-H220/0-55/1A |
855-87-096-20-001101 | Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M83-LFD1F1N96-0000-000 vs 855-87-096-20-001101 |
SP2-042-H220/1-55/1A | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | M83-LFD1F1N96-0000-000 vs SP2-042-H220/1-55/1A |
40-3012-127 | HEADER CONNECTOR,HYBRID,RECEPT,108+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M83-LFD1F1N96-0000-000 vs 40-3012-127 |
204-3-096-0-HTF-LS0 | Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | M83-LFD1F1N96-0000-000 vs 204-3-096-0-HTF-LS0 |
SP2-042-H220/2-55/1A | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | M83-LFD1F1N96-0000-000 vs SP2-042-H220/2-55/1A |