-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y8375
|
Newark | 32 X 3-Row Male Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M83-LMT2M3N96-0000-000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4400 / $53.5600 | Buy Now |
DISTI #
M83-LMT2M3N96-0000-000-ND
|
DigiKey | DATAMATE J-TEK 3-ROW MALE VERTIC Min Qty: 96 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.1875 | Buy Now |
DISTI #
855-M83-LMT2M3N96
|
Mouser Electronics | Headers & Wire Housings 3R 96P M VERT PC TAIL 4.5MM W/JS RoHS: Compliant | 0 |
|
$45.1800 / $69.2800 | Order Now |
DISTI #
M83-LMT2M3N96-000000
|
TTI | Headers & Wire Housings JTEK VT HDR W/JS 3X32 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
M83-LMT2M3N96-0000-000
|
Avnet Abacus | Datamate J-Tek 3-Row Male Vertical 4.5mm PC Tail Connector, gold, jackscrews + 5mm board mount, 3 x 32 contacts (96) (Alt: M83-LMT2M3N96-0000-000) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LMT2M3N96-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LMT2M3N96-0000-000
Harwin
Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.303 inch | |
Body Depth | 0.238 inch | |
Body Length | 3.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |