There are no models available for this part yet.
Overview of M83401/08H-1200JG by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M83401/08H-1200JG by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 0.48W, 120OHM, 100V, 5% +/-TOL, -50,50PPM/CEL, THROUGH HOLE MOUNT, 8007 | 8 |
|
$4.9500 / $9.9000 | Buy Now | ||
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, THIN FILM, 0.48W, 120OHM, 100V, 5% +/-TOL, -50,50PPM/CEL, THROUGH HOLE MOUNT, 8007 (Also Known As: M8340108H1200JG) | 8 |
|
$4.9500 / $9.9000 | Buy Now |