Part Details for M83401/08K-1001GGD03 by Vishay Dale
Overview of M83401/08K-1001GGD03 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83401/08K-1001GGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.48W, 1000OHM, 50V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 7810 | 140 |
|
$6.1842 / $10.3070 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.48W, 1000OHM, 50V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 7810 (Also Known As: M8340108K1001GGD03) | 140 |
|
$6.1842 / $10.3070 | Buy Now |