Part Details for M8340101K1002GBS11 by Vishay Intertechnologies
Overview of M8340101K1002GBS11 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340101K1002GBS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340101K1002GBS11
|
Avnet Americas | RES THKFLM NET MDM14-01 10K 2% K - Rail/Tube (Alt: M8340101K1002GBS11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$7.2090 / $9.1581 | Buy Now |
DISTI #
M8340101K1002GBS11
|
Avnet Americas | RES THKFLM NET MDM14-01 10K 2% K - Rail/Tube (Alt: M8340101K1002GBS11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$7.2090 / $9.1581 | Buy Now |
DISTI #
M8340101K1002GBS11
|
Avnet Americas | RES THKFLM NET MDM14-01 10K 2% K - Rail/Tube (Alt: M8340101K1002GBS11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$7.2090 / $9.1581 | Buy Now |
Part Details for M8340101K1002GBS11
M8340101K1002GBS11 CAD Models
M8340101K1002GBS11 Part Data Attributes
|
M8340101K1002GBS11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340101K1002GBS11
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
JESD-609 Code | e0 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M8340101K1002GBS11
This table gives cross-reference parts and alternative options found for M8340101K1002GBS11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340101K1002GBS11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340101K1002GBDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.3W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7531, DIP | Vishay Intertechnologies | M8340101K1002GBS11 vs M8340101K1002GBDSL |
M8340101K1002GBDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.3 W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340101K1002GBS11 vs M8340101K1002GBDSL |
M8340101K1002GB | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, THROUGH HOLE MOUNT, DIP | Vishay Techno | M8340101K1002GBS11 vs M8340101K1002GB |