Part Details for M8340102K3651FA by Vishay Dale
Overview of M8340102K3651FA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340102K3651FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 3.65K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole |
89 In Stock |
|
$10.2400 / $18.7500 | Buy Now |
Part Details for M8340102K3651FA
M8340102K3651FA CAD Models
M8340102K3651FA Part Data Attributes
|
M8340102K3651FA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340102K3651FA
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 3650 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | MDM16 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for M8340102K3651FA
This table gives cross-reference parts and alternative options found for M8340102K3651FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102K3651FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340102K3651FA | RESISTOR, NETWORK, FILM, ISOLATED, 0.1 W, THROUGH HOLE MOUNT, DIP | Vishay Foil Resistors | M8340102K3651FA vs M8340102K3651FA |
M8340102K3651FA | Array/Network Resistor, Isolated, Metal Foil, 0.1W, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP | Vishay Intertechnologies | M8340102K3651FA vs M8340102K3651FA |