M8340102K4700GB
Description: Array/Network Resistor, Bussed, 1.5W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8025, DIP-16

Overview of M8340102K4700GB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M8340102K4700GB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8340102K4700GB by TT Electronics Resistors

M8340102K4700GB
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
DIP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Welded
Element Power Dissipation
0.1 W
First Element Resistance
470 Ω
JESD-609 Code
e4
Lead Length
3.429 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.032 mm
Package Length
20.32 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Rated Power Dissipation (P)
1.5 W
Reference Standard
MIL-PRF-83401
Resistance
470 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8025
Surface Mount
NO
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. M8340102K4700GB
    TT Electronics Resistors
    Array/Network Resistor, Bussed, 1.5W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8025, DIP-16
    VS

Alternate Parts for M8340102K4700GB

This table gives cross-reference parts and alternative options found for M8340102K4700GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102K4700GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M8340102K4700GB RESISTOR, NETWORK, FILM, BUSSED, 1.5W, THROUGH HOLE MOUNT, DIP Vishay Techno M8340102K4700GB vs M8340102K4700GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340102K4700GB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340102K4700GB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of M8340102K4700GB would you like to use for your alert(s)?
  • Please alert me when M8340102K4700GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340102K4700GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340102K4700GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340102K4700GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340102K4700GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340102K4700GB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: