Part Details for M8340102M1001GAD04 by Vishay Intertechnologies
Overview of M8340102M1001GAD04 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340102M1001GAD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K6013
|
Newark | Resistor Network, thick Film,1Kohms,100Wv,2+/-% Tol,300Ppm-Tc,8525-Case |Vishay M8340102M1001GAD04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $8.6000 | Buy Now |
DISTI #
M8340102M1001GAD04
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340102M1001GAD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$7.6410 / $9.7069 | Buy Now |
DISTI #
V37:1799_09391761
|
Arrow Electronics | Res Thick Film NET 1K Ohm 2% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2105 | Americas - 170 |
|
$9.3598 | Buy Now |
|
Future Electronics | Res Thick Film NET 1K Ohm 2% 1.6W ±300ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$8.1500 / $8.2400 | Buy Now |
DISTI #
53466550
|
Verical | Res Thick Film NET 1K Ohm 2% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 170 |
|
$9.3598 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M8340102M1001GAD04
|
TTI | Resistor Networks & Arrays 1K OHM 2% 16PIN DIP Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$9.3600 | Buy Now |
DISTI #
M8340102M1001GAD04
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340102M1001GAD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$7.6410 / $9.7069 | Buy Now |
Part Details for M8340102M1001GAD04
M8340102M1001GAD04 CAD Models
M8340102M1001GAD04 Part Data Attributes:
|
M8340102M1001GAD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340102M1001GAD04
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8525, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for M8340102M1001GAD04
This table gives cross-reference parts and alternative options found for M8340102M1001GAD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102M1001GAD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340102M1001GA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340102M1001GAD04 vs M8340102M1001GA |
M8340102M1001GADSL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8525, DIP | Vishay Intertechnologies | M8340102M1001GAD04 vs M8340102M1001GADSL |
M8340102M1001GADSL | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340102M1001GAD04 vs M8340102M1001GADSL |
M8340102M1001GA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP | Vishay Techno | M8340102M1001GAD04 vs M8340102M1001GA |