Part Details for M8340102M1502GA by TT Electronics Resistors
Overview of M8340102M1502GA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M8340102M1502GA
M8340102M1502GA CAD Models
M8340102M1502GA Part Data Attributes
|
M8340102M1502GA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M8340102M1502GA
TT Electronics Resistors
Array/Network Resistor, Isolated, 1.6W, 15000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8025, DIP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Welded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 15000 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.032 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 1.6 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 15000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8025 | |
Surface Mount | NO | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |