Part Details for M8340102M2201GBS13 by Vishay Intertechnologies
Overview of M8340102M2201GBS13 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340102M2201GBS13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340102M2201GBS13
|
Avnet Americas | Res Thick Film NET 2.2K Ohm 2% 1.5W ±300ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: M8340102M2201GBS13) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
M8340102M2201GBS13
|
Avnet Americas | Res Thick Film NET 2.2K Ohm 2% 1.5W ±300ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: M8340102M2201GBS13) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
M8340102M2201GBS13
|
Avnet Americas | Res Thick Film NET 2.2K Ohm 2% 1.5W ±300ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: M8340102M2201GBS13) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for M8340102M2201GBS13
M8340102M2201GBS13 CAD Models
M8340102M2201GBS13 Part Data Attributes
|
M8340102M2201GBS13
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340102M2201GBS13
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
JESD-609 Code | e0 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |