Part Details for M8340103K1002FBD05 by Vishay Intertechnologies
Overview of M8340103K1002FBD05 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340103K1002FBD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340103K1002FBD05
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 13/40W ±100ppm/°C BUS Ceramic 14-Pin Flat Flat SMD Tube - Rail/Tube (Alt: M8340103K1002FBD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$42.1740 / $69.1488 | Buy Now |
DISTI #
V37:1799_09505373
|
Arrow Electronics | Res Thick Film NET 10K Ohm 1% 0.325W ±100ppm/°C BUS Ceramic 14-Pin Flat SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2203 | Americas - 3 |
|
$60.9040 / $62.7440 | Buy Now |
DISTI #
71247873
|
Verical | Res Thick Film NET 10K Ohm 1% 0.325W ±100ppm/°C BUS Ceramic 14-Pin Flat SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 3 |
|
$60.9040 / $62.7440 | Buy Now |
DISTI #
M8340103K1002FBD05
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 13/40W ±100ppm/°C BUS Ceramic 14-Pin Flat Flat SMD Tube - Rail/Tube (Alt: M8340103K1002FBD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$42.1740 / $69.1488 | Buy Now |
DISTI #
M8340103K1002FBD05
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 13/40W ±100ppm/°C BUS Ceramic 14-Pin Flat Flat SMD Tube - Rail/Tube (Alt: M8340103K1002FBD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$42.1740 / $69.1488 | Buy Now |
Part Details for M8340103K1002FBD05
M8340103K1002FBD05 CAD Models
M8340103K1002FBD05 Part Data Attributes
|
M8340103K1002FBD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340103K1002FBD05
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.325W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3139,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.025 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 9.78 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.75 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.325 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 3139 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |