Part Details for M8340103K1002GBD05 by Vishay Dale
Overview of M8340103K1002GBD05 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340103K1002GBD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 136 |
|
$11.6767 / $13.2000 | Buy Now |
|
Quest Components | 108 |
|
$13.2000 / $14.3000 | Buy Now |
Part Details for M8340103K1002GBD05
M8340103K1002GBD05 CAD Models
M8340103K1002GBD05 Part Data Attributes
|
M8340103K1002GBD05
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340103K1002GBD05
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 0.325 W, SURFACE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, 3831 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Construction | Rectangular | |
Element Power Dissipation | 0.025 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 9.78 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.75 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.325 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 3139 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M8340103K1002GBD05
This table gives cross-reference parts and alternative options found for M8340103K1002GBD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340103K1002GBD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340103K1002GBD05 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.325W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3831, DIP | Vishay Intertechnologies | M8340103K1002GBD05 vs M8340103K1002GBD05 |