Part Details for M8340103KA012GJD05 by Vishay Intertechnologies
Overview of M8340103KA012GJD05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M8340103KA012GJD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7692
|
Newark | Dfm14-15-152/332G 2% K M8340103Ka012Gj D |Vishay M8340103KA012GJD05 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1400 / $78.8600 | Buy Now |
DISTI #
M8340103KA012GJD05
|
Avnet Americas | Resistor Thick Film NET 1.5kOhm/3.3kOhm 2% 7/20W 100ppm/°C Dual Terminator Molded 14-Pin DIP Through Hole Tube - Rail/Tube (Alt: M8340103KA012GJD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$55.2875 / $80.5674 | Buy Now |
Part Details for M8340103KA012GJD05
M8340103KA012GJD05 CAD Models
M8340103KA012GJD05 Part Data Attributes
|
M8340103KA012GJD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340103KA012GJD05
Vishay Intertechnologies
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.35W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3831, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Filled | |
Element Power Dissipation | 0.015 W | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e0 | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.75 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3300 Ω | |
Size Code | 3831 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |