Datasheets
M8340104K1002FC by:

RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP

Part Details for M8340104K1002FC by Vishay Dale

Overview of M8340104K1002FC by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for M8340104K1002FC

Part # Distributor Description Stock Price Buy
New Advantage Corporation DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 250
  • 1 $2.0500
  • 20 $1.6000
  • 100 $1.5300
$1.5300 / $2.0500 Buy Now

Part Details for M8340104K1002FC

M8340104K1002FC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M8340104K1002FC Part Data Attributes:

M8340104K1002FC Vishay Dale
Buy Now Datasheet
Compare Parts:
M8340104K1002FC Vishay Dale RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.50
Construction Rugged
Element Power Dissipation 0.2 W
First Element Resistance 10000 Ω
JESD-609 Code e0
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED
Number of Elements 5
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 8.69 mm
Package Length 14.81 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Packing Method TUBE
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-83401
Resistance 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Shape FLAT
Tolerance 1%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340104K1002FC by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340104K1002FC by Vishay Dale

  • Please alert me when M8340104K1002FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M8340104K1002FC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340104K1002FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M8340104K1002FC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340104K1002FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340104K1002FC by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: