Part Details for M8340104K2213FGDSL by Vishay Intertechnologies
Overview of M8340104K2213FGDSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340104K2213FGDSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P9220
|
Newark | Msm06C-03 221K 1% K M8340104K2213Fg Dsl |Vishay M8340104K2213FGDSL RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $9.6400 | Buy Now |
DISTI #
M8340104K2213FGDSL
|
Avnet Americas | MSM06C-03 221K 1% K M8340104K2213FG DSL - Rail/Tube (Alt: M8340104K2213FGDSL) RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6140 / $9.6726 | Buy Now |
Part Details for M8340104K2213FGDSL
M8340104K2213FGDSL CAD Models
M8340104K2213FGDSL Part Data Attributes
|
M8340104K2213FGDSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340104K2213FGDSL
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 5810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 221000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 14.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 221000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 221000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M8340104K2213FGDSL
This table gives cross-reference parts and alternative options found for M8340104K2213FGDSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340104K2213FGDSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340104K2213FG | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, SIP | Vishay Techno | M8340104K2213FGDSL vs M8340104K2213FG |
M8340104K2213FG | RESISTOR, NETWORK, FILM, ISOLATED, 0.6 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340104K2213FGDSL vs M8340104K2213FG |