Part Details for M8340104M1002GGDSL by Vishay Intertechnologies
Overview of M8340104M1002GGDSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for M8340104M1002GGDSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P9369
|
Newark | Msm06C-03 10K 2% M M8340104M1002Gg Dsl |Vishay M8340104M1002GGDSL Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.2100 | Buy Now |
DISTI #
M8340104M1002GGDSL
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 3/5W ±300ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340104M1002GGDSL) RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.7230 / $8.5407 | Buy Now |
Part Details for M8340104M1002GGDSL
M8340104M1002GGDSL CAD Models
M8340104M1002GGDSL Part Data Attributes
|
M8340104M1002GGDSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340104M1002GGDSL
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 2% +/-Tol, 300ppm/Cel, 5810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5810 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 2% | |
Working Voltage | 50 V |