Part Details for M8340105K1500FGD03 by Vishay Intertechnologies
Overview of M8340105K1500FGD03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M8340105K1500FGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340105K1500FGD03
|
Avnet Americas | Res Thick Film NET 150 Ohm 1% 4/5W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340105K1500FGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.9120 / $8.7808 | Buy Now |
DISTI #
M8340105K1500FGD03
|
TTI | Resistor Networks & Arrays 150 OHM 1% 8 PIN Min Qty: 140 Package Multiple: 140 Container: Tube | Americas - 0 |
|
$7.6300 / $8.7800 | Buy Now |
Part Details for M8340105K1500FGD03
M8340105K1500FGD03 CAD Models
M8340105K1500FGD03 Part Data Attributes
|
M8340105K1500FGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K1500FGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, 7810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 19.89 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7810 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 50 V |