Part Details for M8340105K2942FGD03 by Vishay Intertechnologies
Overview of M8340105K2942FGD03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M8340105K2942FGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340105K2942FGD03
|
Avnet Americas | Resistor Network Thick Film 29.4K Ohm 1% 0.8 W ±100 ppm/°C Isolated Molded 8-Pin SIP Thru-Hole Tube - Rail/Tube (Alt: M8340105K2942FGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.9120 / $8.7808 | Buy Now |
DISTI #
M8340105K2942FGD03
|
Avnet Americas | Resistor Network Thick Film 29.4K Ohm 1% 0.8 W ±100 ppm/°C Isolated Molded 8-Pin SIP Thru-Hole Tube - Rail/Tube (Alt: M8340105K2942FGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.9120 / $8.7808 | Buy Now |
DISTI #
M8340105K2942FGD03
|
Avnet Americas | Resistor Network Thick Film 29.4K Ohm 1% 0.8 W ±100 ppm/°C Isolated Molded 8-Pin SIP Thru-Hole Tube - Rail/Tube (Alt: M8340105K2942FGD03) RoHS: Not Compliant Min Qty: 140 Package Multiple: 28 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.9120 / $8.7808 | Buy Now |
|
New Advantage Corporation | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 7810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 108 |
|
$8.2500 / $9.2500 | Buy Now |
Part Details for M8340105K2942FGD03
M8340105K2942FGD03 CAD Models
M8340105K2942FGD03 Part Data Attributes
|
M8340105K2942FGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105K2942FGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 29400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 7810
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 19.89 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 29400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSM(MILITARY M83401) | |
Size Code | 7810 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 50 V |