There are no models available for this part yet.
Overview of M8340105K4701GC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M8340105K4701GC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60C1632
|
Newark | Resistor Network, thick Film,4.7Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,7810-Case |Vishay M8340105K4701GC RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.3100 | Buy Now | |
Bristol Electronics | 20 |
|
RFQ |
CAD Models for M8340105K4701GC by Vishay Intertechnologies
Part Data Attributes for M8340105K4701GC by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Rugged
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.69 mm
|
Package Length
|
19.89 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-83401
|
Resistance
|
4700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for M8340105K4701GC
This table gives cross-reference parts and alternative options found for M8340105K4701GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340105K4701GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340105K4701GCDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.4 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340105K4701GC vs M8340105K4701GCDSL |
M8340105K4701GCDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.4W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7810, SIP | Vishay Intertechnologies | M8340105K4701GC vs M8340105K4701GCDSL |
M8340105K4701GC | RESISTOR, NETWORK, FILM, BUSSED, 1.4 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340105K4701GC vs M8340105K4701GC |