Part Details for M8340105M5101JGD03 by Vishay Intertechnologies
Overview of M8340105M5101JGD03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M8340105M5101JGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7714
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.2W, 5100Ohm, 50V, 5% +/-Tol, -300,300Ppm/Cel, 7810 |Vishay M8340105M5101JGD03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $10.4800 | Buy Now |
|
Onlinecomponents.com |
140 Partner Stock |
|
$5.4200 / $15.1600 | Buy Now | |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$6.0218 / $9.7650 | Buy Now | |
DISTI #
VISHAY M8340105M5101JGD03
|
PEI Genesis | Array/Network Resistor | 140 |
|
Buy Now |
Part Details for M8340105M5101JGD03
M8340105M5101JGD03 CAD Models
M8340105M5101JGD03 Part Data Attributes
|
M8340105M5101JGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340105M5101JGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 5100ohm, 50V, 5% +/-Tol, 300ppm/Cel, 7810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | MSM(MILITARYM83401) | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 19.89 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 5100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSM(MILITARY M83401) | |
Size Code | 7810 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 5% | |
Working Voltage | 50 V |