Part Details for M8340106K2201GCD03 by Vishay Intertechnologies
Overview of M8340106K2201GCD03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M8340106K2201GCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340106K2201GCD03
|
Avnet Americas | MSM10C-01 2.2K 2% K M8340106K2201GC D03 - Rail/Tube (Alt: M8340106K2201GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.4385 / $9.4497 | Buy Now |
DISTI #
76843558
|
Verical | Res Thick Film NET 2.2K Ohm 2% 1.8W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2040 | Americas - 12 |
|
$9.6577 | Buy Now |
DISTI #
M8340106K2201GCD03
|
TTI | Resistor Networks & Arrays 2.2K OHM 2% 10 PIN Min Qty: 132 Package Multiple: 22 Container: Tube | Americas - 0 |
|
$8.2100 / $9.5000 | Buy Now |
DISTI #
M8340106K2201GCD03
|
Avnet Abacus | Resistor, Network, 2.2 kOhm, � 2%, 1.8 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: M8340106K2201GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M8340106K2201GCD03
M8340106K2201GCD03 CAD Models
M8340106K2201GCD03 Part Data Attributes
|
M8340106K2201GCD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340106K2201GCD03
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 24.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |