Part Details for M8340106M51R0JGD03 by Vishay Intertechnologies
Overview of M8340106M51R0JGD03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340106M51R0JGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K7094
|
Newark | Resistor Network, thick Film,51Ohms,50Wv,5+/-% Tol,-300,300Ppm-Tc,9810-Case |Vishay M8340106M51R0JGD03 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.4300 | Buy Now |
DISTI #
M8340106M51R0JGD03
|
Avnet Americas | Res Thick Film NET 51 Ohm 5% 1W ±300ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340106M51R0JGD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$7.4385 / $9.4497 | Buy Now |
DISTI #
M8340106M51R0JGD03
|
Avnet Americas | Res Thick Film NET 51 Ohm 5% 1W ±300ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340106M51R0JGD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$7.4385 / $9.4497 | Buy Now |
Part Details for M8340106M51R0JGD03
M8340106M51R0JGD03 CAD Models
M8340106M51R0JGD03 Part Data Attributes:
|
M8340106M51R0JGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340106M51R0JGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 51ohm, 50V, 5% +/-Tol, 300ppm/Cel, 9810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 50 V |