Part Details for M8340107K2211FGD03 by Vishay Intertechnologies
Overview of M8340107K2211FGD03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340107K2211FGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340107K2211FGD03
|
Avnet Americas | Res Thick Film NET 2.21K Ohm 1% 9/25W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340107K2211FGD03) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 20 |
|
$5.9400 / $7.5460 | Buy Now |
DISTI #
M8340107K2211FGD03
|
TTI | Resistor Networks & Arrays 2.21K OHM 1% 6 PIN Min Qty: 152 Package Multiple: 38 Container: Tube | Americas - 0 |
|
$7.2200 / $7.6900 | Buy Now |
DISTI #
M8340107K2211FGD03
|
Avnet Americas | Res Thick Film NET 2.21K Ohm 1% 9/25W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340107K2211FGD03) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 20 |
|
$5.9400 / $7.5460 | Buy Now |
DISTI #
M8340107K2211FGD03
|
Avnet Americas | Res Thick Film NET 2.21K Ohm 1% 9/25W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340107K2211FGD03) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 20 |
|
$5.9400 / $7.5460 | Buy Now |
Part Details for M8340107K2211FGD03
M8340107K2211FGD03 CAD Models
M8340107K2211FGD03 Part Data Attributes
|
M8340107K2211FGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340107K2211FGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.12W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, 5810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 2210 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.36 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 2210 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2210 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |