M8340108H1002DGUF
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 10000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 7810

Overview of M8340108H1002DGUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for M8340108H1002DGUF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06Y5113
Newark M8340108 8Pin 10K 0.5% 50Ppm G Uf |Vishay M8340108H1002DGUF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.6600
  • 250 $10.2900
  • 500 $9.5400
$9.5400 / $10.6600 Buy Now
DISTI # M8340108H1002DGUF
Avnet Americas Res Thick Film NET 10kOhm 0.5% 0.18W to 1.08W ?50ppm/?C Isolated Molded 8-Pin SIP Thru-Hole Tube - Bulk (Alt: M8340108H1002DGUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk 0
  • 100 $10.5045
  • 110 $10.3555
  • 210 $10.1320
  • 500 $8.5652
  • 1,000 $7.6960
  • 5,000 $7.0784
  • 10,000 $6.9125
$6.9125 / $10.5045 Buy Now

CAD Models for M8340108H1002DGUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8340108H1002DGUF by Vishay Intertechnologies

M8340108H1002DGUF
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
56 Weeks
Construction
Molded
Element Power Dissipation
0.12 W
First Element Resistance
10000 Ω
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
19.89 mm
Package Style
SIP
Package Width
2.41 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.48 W
Reference Standard
MIL-PRF-83401
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7810
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
FLAT
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. M8340108H1002DGUF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 10000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 7810
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340108H1002DGUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340108H1002DGUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M8340108H1002DGUF would you like to use for your alert(s)?
  • Please alert me when M8340108H1002DGUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340108H1002DGUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340108H1002DGUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340108H1002DGUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340108H1002DGUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340108H1002DGUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: