Part Details for M8340108K1001GGD29 by Vishay Intertechnologies
Overview of M8340108K1001GGD29 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340108K1001GGD29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340108K1001GGD29
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 12/25W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Magazine Pack - Rail/Tube (Alt: M8340108K1001GGD29) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
RFQ |