Part Details for M8340109H1741FCUF by Vishay Intertechnologies
Overview of M8340109H1741FCUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340109H1741FCUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340109H1741FCUF
|
Avnet Americas | RES THNFLM NET 1.74K OHM 1% 50PPM ISOL SIP 10PIN TH - Rail/Tube (Alt: M8340109H1741FCUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$6.9125 / $10.5045 | Buy Now |
DISTI #
M8340109H1741FCUF
|
TTI | Resistor Networks & Arrays 1.74K OHM 1% 10 PIN Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$12.4200 / $12.9200 | Buy Now |
Part Details for M8340109H1741FCUF
M8340109H1741FCUF CAD Models
M8340109H1741FCUF Part Data Attributes
|
M8340109H1741FCUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340109H1741FCUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 1740ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 9810
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 1740 Ω | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.08 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 1740 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for M8340109H1741FCUF
This table gives cross-reference parts and alternative options found for M8340109H1741FCUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109H1741FCUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340109H1741FCUI | Array/Network Resistor, Bussed, Thin Film, 1740ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 9810 | Vishay Intertechnologies | M8340109H1741FCUF vs M8340109H1741FCUI |