Part Details for M8340109K1002FCS14 by Vishay Intertechnologies
Overview of M8340109K1002FCS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for M8340109K1002FCS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340109K1002FCS14
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340109K1002FCS14) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
M8340109K1002FCS14
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340109K1002FCS14) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for M8340109K1002FCS14
M8340109K1002FCS14 CAD Models
M8340109K1002FCS14 Part Data Attributes:
|
M8340109K1002FCS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340109K1002FCS14
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Rated Power Dissipation (P) | 1.08 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M8340109K1002FCS14
This table gives cross-reference parts and alternative options found for M8340109K1002FCS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109K1002FCS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340109K1002FCDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | M8340109K1002FCS14 vs M8340109K1002FCDSL |
M8340109K1002FCDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109K1002FCS14 vs M8340109K1002FCDSL |
M8340109K1002FCD03 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | M8340109K1002FCS14 vs M8340109K1002FCD03 |