Part Details for M8340109K1002FCUIV by Vishay Intertechnologies
Overview of M8340109K1002FCUIV by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340109K1002FCUIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340109K1002FCUIV
|
Avnet Americas | Res Thin Film NET 10kOhm 1% 0.18W to 1.08W ±100ppm/°C Bussed Molded 10-Pin SIP Thru-Hole Tube - Bulk (Alt: M8340109K1002FCUIV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9775 / $15.3492 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.6600 | Buy Now |
DISTI #
M8340109K1002FCUIV
|
Avnet Americas | Res Thin Film NET 10kOhm 1% 0.18W to 1.08W ±100ppm/°C Bussed Molded 10-Pin SIP Thru-Hole Tube - Bulk (Alt: M8340109K1002FCUIV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9775 / $15.3492 | Buy Now |
Part Details for M8340109K1002FCUIV
M8340109K1002FCUIV CAD Models
M8340109K1002FCUIV Part Data Attributes:
|
M8340109K1002FCUIV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340109K1002FCUIV
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 10000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 9810
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Construction | Molded | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for M8340109K1002FCUIV
This table gives cross-reference parts and alternative options found for M8340109K1002FCUIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109K1002FCUIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340109K1002FCDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | M8340109K1002FCUIV vs M8340109K1002FCDSL |
M8340109K1002FCDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109K1002FCUIV vs M8340109K1002FCDSL |
M8340109K1002FCD03 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | M8340109K1002FCUIV vs M8340109K1002FCD03 |