M8340109K4751FC
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of M8340109K4751FC by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for M8340109K4751FC by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8340109K4751FC by Defense Logistics Agency

M8340109K4751FC
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
SIP
Reach Compliance Code
unknown
Construction
Rectangular
Element Power Dissipation
0.12 W
First Element Resistance
4750 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.76 mm
Package Length
24.97 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.08 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-83401
Resistance
4750 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. M8340109K4751FC
    Defense Logistics Agency
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Alternate Parts for M8340109K4751FC

This table gives cross-reference parts and alternative options found for M8340109K4751FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109K4751FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M8340109K4751FCDSL Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP Vishay Intertechnologies M8340109K4751FC vs M8340109K4751FCDSL

Related Parts for M8340109K4751FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340109K4751FC by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340109K4751FC by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M8340109K4751FC would you like to use for your alert(s)?
  • Please alert me when M8340109K4751FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340109K4751FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340109K4751FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340109K4751FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340109K4751FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340109K4751FC by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: