Part Details for M8340109MA016GHDSL by Vishay Intertechnologies
Overview of M8340109MA016GHDSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for M8340109MA016GHDSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P2155
|
Newark | Msm10A-05-561/561G 2% M M8340109Ma016Gh |Vishay M8340109MA016GHDSL Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $11.3200 | Buy Now |
DISTI #
M8340109MA016GHDSL
|
Avnet Americas | Res Thick Film NET 560 Ohm/560 Ohm 2% 1.08W ±300ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340109MA016GHDSL) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.9360 / $13.5656 | Buy Now |
DISTI #
M8340109MA016GHDSL
|
Avnet Americas | Res Thick Film NET 560 Ohm/560 Ohm 2% 1.08W ±300ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340109MA016GHDSL) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.9360 / $13.5656 | Buy Now |
Part Details for M8340109MA016GHDSL
M8340109MA016GHDSL CAD Models
M8340109MA016GHDSL Part Data Attributes:
|
M8340109MA016GHDSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340109MA016GHDSL
Vishay Intertechnologies
Array/Network Resistor, Dual Terminator, 0.07W, 560ohm, 50V, 2% +/-Tol, 300ppm/Cel, 9810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.07 W | |
First Element Resistance | 560 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.08 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 560 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |