M8340110K2201GB
TT Electronics Resistors
Description: Array/Network Resistor, Bussed, 0.025W, 2200ohm, 50V, 2% +/-Tol, -100,100ppm/Cel

Overview of M8340110K2201GB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M8340110K2201GB by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 46P4487
Newark Individual Carriers In Magazines Rohs Compliant: Yes |Tt Electronics/international Resistive M8340110K2201GB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for M8340110K2201GB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8340110K2201GB by TT Electronics Resistors

M8340110K2201GB
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
PRECISION, LASER TRIMMABLE
Construction
Rectangular
First Element Resistance
2200 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Height
1.905 mm
Package Length
9.525 mm
Package Style
SMT
Package Width
6.35 mm
Rated Power Dissipation (P)
0.375 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-83401
Resistance
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3825
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. M8340110K2201GB
    TT Electronics Resistors
    Array/Network Resistor, Bussed, 0.025W, 2200ohm, 50V, 2% +/-Tol, -100,100ppm/Cel
    VS

Related Parts for M8340110K2201GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340110K2201GB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340110K2201GB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of M8340110K2201GB would you like to use for your alert(s)?
  • Please alert me when M8340110K2201GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340110K2201GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340110K2201GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340110K2201GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340110K2201GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340110K2201GB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: