Part Details for M8340123H6191FGUF by Vishay Intertechnologies
Overview of M8340123H6191FGUF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M8340123H6191FGUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5308
|
Newark | M8340123 10Pin 6.19K 1% 50Ppm G Uf |Vishay M8340123H6191FGUF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $10.8700 | Buy Now |
DISTI #
M8340123H6191FGUF
|
Avnet Americas | Res Thick Film NET 6.19kOhm 1% 0.18W to 1.08W ±50ppm/°C Isolated Molded 10-Pin SIP Thru-Hole Tube - Bulk (Alt: M8340123H6191FGUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5735 / $13.0340 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.0500 | Buy Now |
DISTI #
M8340123H6191FGUF
|
Avnet Americas | Res Thick Film NET 6.19kOhm 1% 0.18W to 1.08W ±50ppm/°C Isolated Molded 10-Pin SIP Thru-Hole Tube - Bulk (Alt: M8340123H6191FGUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5735 / $13.0340 | Buy Now |
Part Details for M8340123H6191FGUF
M8340123H6191FGUF CAD Models
M8340123H6191FGUF Part Data Attributes:
|
M8340123H6191FGUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340123H6191FGUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 9810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 56 Weeks | |
Construction | Molded | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 6190 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |