Part Details for M83421/01-1005S by Vishay Sprague
Overview of M83421/01-1005S by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83421/01-1005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$33.2280 / $36.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.001 uF, THROUGH HOLE MOUNT | 1 |
|
$19.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.001 uF, THROUGH HOLE MOUNT | 31 |
|
$36.0000 / $39.0000 | Buy Now |
Part Details for M83421/01-1005S
M83421/01-1005S CAD Models
M83421/01-1005S Part Data Attributes
|
M83421/01-1005S
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M83421/01-1005S
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | M83421 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-C-83421/1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |