There are no models available for this part yet.
Overview of M83421/01-1090R by ELECTRICAL CONCEPTS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90/R | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MD28F010-90/R | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
Price & Stock for M83421/01-1090R by ELECTRICAL CONCEPTS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.01 uF, THROUGH HOLE MOUNT | 1 |
|
$45.5000 | Buy Now |