There are no models available for this part yet.
Overview of M83421/01-4186P by CRC Industries UK Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64186PFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64186PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for M83421/01-4186P by CRC Industries UK Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 37 |
|
$33.2280 / $36.0000 | Buy Now | ||
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 200 V, 0.15 uF, THROUGH HOLE MOUNT | 29 |
|
$36.0000 / $39.0000 | Buy Now |